
74HC540PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC540PWJTR-ND - Tape & Reel (TR) 1727-74HC540PWJCT-ND - Cut Tape (CT) 1727-74HC540PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC540PWJ |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,18120 Kč | 179,53 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| 250 | 5,80636 Kč | 1 451,59 Kč |
| 500 | 5,53844 Kč | 2 769,22 Kč |
| 1 000 | 5,38452 Kč | 5 384,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,08546 Kč | 12 713,65 Kč |
| 5 000 | 4,94520 Kč | 24 726,00 Kč |
| 7 500 | 4,87495 Kč | 36 562,12 Kč |
| 12 500 | 4,79715 Kč | 59 964,38 Kč |
| 17 500 | 4,75168 Kč | 83 154,40 Kč |
| 25 000 | 4,70797 Kč | 117 699,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



