
2095582 | |
|---|---|
DigiKey Part Number | 1882-2095582-ND |
Manufacturer | |
Manufacturer Product Number | 2095582 |
Description | CIRC CBL 4POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 65.6' (20.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,58000 Kč | 1 880,58 Kč |
| 10 | 1 598,49400 Kč | 15 984,94 Kč |
| 25 | 1 498,47600 Kč | 37 461,90 Kč |
| 50 | 1 427,04080 Kč | 71 352,04 Kč |
| 100 | 1 359,02420 Kč | 135 902,42 Kč |
| Unit Price without VAT: | 1 880,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,50180 Kč |

























