
1040935 | |
|---|---|
DigiKey Part Number | 1882-1040935-ND |
Manufacturer | |
Manufacturer Product Number | 1040935 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| 5 | 1 111,08800 Kč | 5 555,44 Kč |
| 10 | 1 076,71400 Kč | 10 767,14 Kč |
| 25 | 1 035,62960 Kč | 25 890,74 Kč |
| 50 | 1 007,50080 Kč | 50 375,04 Kč |
| 100 | 981,68800 Kč | 98 168,80 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |












