
1058212 | |
|---|---|
DigiKey Part Number | 1882-1058212-ND |
Manufacturer | |
Manufacturer Product Number | 1058212 |
Description | SENSOR RETROREFLECTV 7.2M NPN LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,91000 Kč | 2 421,91 Kč |
| 5 | 2 252,79200 Kč | 11 263,96 Kč |
| 10 | 2 189,75500 Kč | 21 897,55 Kč |
| 25 | 2 114,31400 Kč | 52 857,85 Kč |
| 50 | 2 062,65880 Kč | 103 132,94 Kč |
| 100 | 2 015,23690 Kč | 201 523,69 Kč |
| Unit Price without VAT: | 2 421,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,51110 Kč |













