NTC Thermistor 15k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

153JG1K

DigiKey Part Number
5666-153JG1K-ND
Manufacturer
Manufacturer Product Number
153JG1K
Description
THERMISTOR NTC 15KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
153JG1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
511,25400 Kč56,27 Kč
1010,66700 Kč106,67 Kč
259,96160 Kč249,04 Kč
509,47000 Kč473,50 Kč
1009,02700 Kč902,70 Kč
5008,13504 Kč4 067,52 Kč
1 0007,80391 Kč7 803,91 Kč
5 0007,13768 Kč35 688,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč