Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071763

DigiKey Part Number
1882-1071763-ND
Manufacturer
Manufacturer Product Number
1071763
Description
SENSOR RETROREFLCTV 5M NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 196.850" (30mm ~ 5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 987,81000 Kč2 987,81 Kč
52 785,09000 Kč13 925,45 Kč
102 709,49800 Kč27 094,98 Kč
252 619,04680 Kč65 476,17 Kč
502 557,11960 Kč127 855,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 987,81000 Kč
Unit Price with VAT:3 615,25010 Kč