
1079923 | |
|---|---|
DigiKey Part Number | 1882-1079923-ND |
Manufacturer | |
Manufacturer Product Number | 1079923 |
Description | SENSOR RETROREFLECTIVE 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 98.425" (100mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M8, 3POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 479,50000 Kč | 4 479,50 Kč |
| 5 | 4 192,20800 Kč | 20 961,04 Kč |
| 10 | 4 085,11900 Kč | 40 851,19 Kč |
| 25 | 3 956,88840 Kč | 98 922,21 Kč |
| 50 | 3 869,07040 Kč | 193 453,52 Kč |
| Unit Price without VAT: | 4 479,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 420,19500 Kč |












