


ERF8-040-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8621TR-ND - Tape & Reel (TR) SAM8621CT-ND - Cut Tape (CT) SAM8621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-S-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,47000 Kč | 151,47 Kč |
| 10 | 138,38100 Kč | 1 383,81 Kč |
| 25 | 129,26360 Kč | 3 231,59 Kč |
| 50 | 127,58660 Kč | 6 379,33 Kč |
| 100 | 117,46440 Kč | 11 746,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 111,57120 Kč | 41 839,20 Kč |
| 750 | 97,14100 Kč | 72 855,75 Kč |
| 1 125 | 84,10358 Kč | 94 616,53 Kč |
| 2 625 | 82,64143 Kč | 216 933,75 Kč |
| Unit Price without VAT: | 151,47000 Kč |
|---|---|
| Unit Price with VAT: | 183,27870 Kč |
























