


ADN8834ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADN8834ACPZ-R2TR-ND - Tape & Reel (TR) ADN8834ACPZ-R2CT-ND - Cut Tape (CT) ADN8834ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8834ACPZ-R2 |
Description | IC THERMO COOLER DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8834ACPZ-R2 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad, CSP |
Applications Thermoelectric Cooler | Supplier Device Package 24-LFCSP (4x4) |
Current - Supply 3.3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,83000 Kč | 387,83 Kč |
| 10 | 308,52400 Kč | 3 085,24 Kč |
| 25 | 288,68880 Kč | 7 217,22 Kč |
| 100 | 269,22380 Kč | 26 922,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 256,48720 Kč | 64 121,80 Kč |
| 500 | 250,22308 Kč | 125 111,54 Kč |
| 750 | 247,08571 Kč | 185 314,28 Kč |
| Unit Price without VAT: | 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 469,27430 Kč |









