16ZLS470MEFC8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 14 562
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 334
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,96576 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10 114
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 184
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 291
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 829
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,64183 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 736
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 024
Unit Price: 9,03000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLS470MEFC8X11.5

DigiKey Part Number
1189-2570-ND
Manufacturer
Manufacturer Product Number
16ZLS470MEFC8X11.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLS470MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ470M8X11.5Rubycon14 5621189-1146-ND8,19000 KčParametric Equivalent
16ZLH470MEFC8X11.5Rubycon3 3341189-1859-ND9,45000 KčParametric Equivalent
16ZLH470MEFCMG8X11.5Rubycon016ZLH470MEFCMG8X11.5-ND2,96576 KčParametric Equivalent
16ZLH470MEFCT78X11.5Rubycon10 1141189-3712-1-ND9,45000 KčParametric Equivalent
16ZLJ470M8X11.5Rubycon01189-2205-ND11,13000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,07600 Kč70,76 Kč
505,23280 Kč261,64 Kč
1004,64900 Kč464,90 Kč
5003,63896 Kč1 819,48 Kč
2 0003,05511 Kč6 110,22 Kč
4 0002,83463 Kč11 338,52 Kč
6 0002,72334 Kč16 340,04 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč