
16ZLH470MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3712-1-ND - Cut Tape (CT) 1189-3712-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH470MEFCT78X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH470MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 519.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 500 | 2,97038 Kč | 1 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,70055 Kč | 2 700,55 Kč |
| 2 000 | 2,47609 Kč | 4 952,18 Kč |
| 3 000 | 2,36269 Kč | 7 088,07 Kč |
| 5 000 | 2,23629 Kč | 11 181,45 Kč |
| 7 000 | 2,16195 Kč | 15 133,65 Kč |
| 10 000 | 2,09010 Kč | 20 901,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

