470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXJ470M8X11.5

DigiKey Part Number
1189-1146-ND
Manufacturer
Manufacturer Product Number
16YXJ470M8X11.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXJ470M8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
640 mA @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,99800 Kč49,98 Kč
503,65780 Kč182,89 Kč
1003,23160 Kč323,16 Kč
5002,49246 Kč1 246,23 Kč
2 0002,06505 Kč4 130,10 Kč
4 0001,90347 Kč7 613,88 Kč
6 0001,82196 Kč10 931,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč