Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLH470MEFCMG8X11.5 | |
|---|---|
DigiKey Part Number | 16ZLH470MEFCMG8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH470MEFCMG8X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH470MEFCMG8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 519.75 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH470MEFCTA8X11.5 | Rubycon | 0 | 16ZLH470MEFCTA8X11.5-ND | 2,62433 Kč | Direct |
| 16ZLH470MEFC8X11.5 | Rubycon | 3 334 | 1189-1859-ND | 9,45000 Kč | Parametric Equivalent |
| 16ZLH470MEFCT78X11.5 | Rubycon | 10 114 | 1189-3712-1-ND | 9,45000 Kč | Parametric Equivalent |
| 16ZLJ470M8X11.5 | Rubycon | 0 | 1189-2205-ND | 11,13000 Kč | Parametric Equivalent |
| 16ZLJ470MT78X11.5 | Rubycon | 2 184 | 1189-3979-1-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,96576 Kč | 5 931,52 Kč |
| Unit Price without VAT: | 2,96576 Kč |
|---|---|
| Unit Price with VAT: | 3,58857 Kč |





