
16ZLJ470M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2205-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ470M8X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ470M8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,13620 Kč | 256,81 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 500 | 3,56840 Kč | 1 784,20 Kč |
| 2 000 | 2,99390 Kč | 5 987,80 Kč |
| 4 000 | 2,77693 Kč | 11 107,72 Kč |
| 6 000 | 2,66741 Kč | 16 004,46 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


