
16ZLJ470MT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3979-1-ND - Cut Tape (CT) 1189-3979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ470MT78X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ470MT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 50 | 5,24540 Kč | 262,27 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| 500 | 3,64736 Kč | 1 823,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32797 Kč | 3 327,97 Kč |
| 2 000 | 3,06225 Kč | 6 124,50 Kč |
| 3 000 | 2,92817 Kč | 8 784,51 Kč |
| 5 000 | 2,77858 Kč | 13 892,90 Kč |
| 7 000 | 2,69062 Kč | 18 834,34 Kč |
| 10 000 | 2,60564 Kč | 26 056,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

