470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH470MEFC8X11.5

DigiKey Part Number
1189-1859-ND
Manufacturer
Manufacturer Product Number
16ZLH470MEFC8X11.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH470MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
519.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
945 mA @ 100 kHz
Part Status
Active
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,87900 Kč58,79 Kč
504,31720 Kč215,86 Kč
1003,82370 Kč382,37 Kč
5002,97038 Kč1 485,19 Kč
2 0002,47609 Kč4 952,18 Kč
4 0002,28941 Kč9 157,64 Kč
6 0002,19517 Kč13 171,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč