EEU-FR1C471 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9 416
Unit Price: 15,96000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 933
Unit Price: 15,75000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 559
Unit Price: 15,96000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 399
Unit Price: 15,12000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 394
Unit Price: 19,53000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 4,76865 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 059
Unit Price: 24,36000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 996
Unit Price: 12,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Nichicon
In Stock: 2 514
Unit Price: 13,02000 Kč
Datasheet

Similar


Nichicon
In Stock: 30 267
Unit Price: 13,02000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C471

DigiKey Part Number
P14394-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C471
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
950 mA @ 100 kHz
Packaging
Bulk
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1C471Panasonic Industry9 416P12375-ND15,96000 KčSimilar
EEU-FM1C471BPanasonic Industry010-EEU-FM1C471BCT-ND16,17000 KčSimilar
EEU-FM1C471LPanasonic Industry2 933P12376-ND15,75000 KčSimilar
EEU-FM1C471LBPanasonic Industry55910-EEU-FM1C471LBCT-ND15,96000 KčSimilar
EEU-FR1C471BPanasonic Industry3 399P15342CT-ND15,12000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,34400 Kč93,44 Kč
507,00080 Kč350,04 Kč
2005,63480 Kč1 126,96 Kč
6004,85613 Kč2 913,68 Kč
1 0004,56434 Kč4 564,34 Kč
2 6004,11456 Kč10 697,86 Kč
5 0003,86670 Kč19 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč