


EEU-FM1C471LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C471LBCT-ND - Cut Tape (CT) 10-EEU-FM1C471LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C471LB |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C471LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E471YB | Panasonic Industry | 10 412 | P15363CT-ND | 19,11000 Kč | Upgrade |
| EEU-FM1C471 | Panasonic Industry | 9 416 | P12375-ND | 15,96000 Kč | Similar |
| EEU-FM1C471L | Panasonic Industry | 2 933 | P12376-ND | 15,75000 Kč | Similar |
| EEU-FR1C471B | Panasonic Industry | 3 399 | P15342CT-ND | 15,12000 Kč | Similar |
| EKY-160ELL471MJC5S | Chemi-Con | 1 394 | 565-EKY-160ELL471MJC5S-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 50 | 7,54240 Kč | 377,12 Kč |
| 100 | 6,74670 Kč | 674,67 Kč |
| 500 | 5,37170 Kč | 2 685,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,84739 Kč | 4 847,39 Kč |
| 2 000 | 4,49347 Kč | 8 986,94 Kč |
| 3 000 | 4,31488 Kč | 12 944,64 Kč |
| 5 000 | 4,11578 Kč | 20 578,90 Kč |
| 7 000 | 3,99871 Kč | 27 990,97 Kč |
| 10 000 | 3,88566 Kč | 38 856,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

