470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM Series

EEU-FM1C471

DigiKey Part Number
P12375-ND
Manufacturer
Manufacturer Product Number
EEU-FM1C471
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1C471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
967.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Bulk
Impedance
38 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1C471LPanasonic Industry2 933P12376-ND15,75000 KčSimilar
EEU-FR1C471BPanasonic Industry3 399P15342CT-ND15,12000 KčSimilar
EEU-FR1E471Panasonic Industry1 716P14419-ND21,00000 KčParametric Equivalent
EEU-FR1E471BPanasonic Industry3 102P15361CT-ND21,42000 KčParametric Equivalent
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčUpgrade
In-Stock: 9 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,95300 Kč99,53 Kč
507,46680 Kč373,34 Kč
2006,02225 Kč1 204,45 Kč
6005,19980 Kč3 119,88 Kč
1 0004,89148 Kč4 891,48 Kč
2 6004,41653 Kč11 482,98 Kč
5 0004,15466 Kč20 773,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč