
EEU-FR1E471B | |
|---|---|
DigiKey Part Number | P15361CT-ND - Cut Tape (CT) P15361TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 50 | 10,31000 Kč | 515,50 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,34006 Kč | 3 670,03 Kč |
| 1 000 | 6,78550 Kč | 6 785,50 Kč |
| 1 500 | 6,50560 Kč | 9 758,40 Kč |
| 2 500 | 6,19357 Kč | 15 483,93 Kč |
| 3 500 | 6,01005 Kč | 21 035,17 Kč |
| 5 000 | 5,83278 Kč | 29 163,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

