
EKZH160ETD471MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZH160ETD471MHB5DCT-ND - Cut Tape (CT) 565-EKZH160ETD471MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH160ETD471MHB5D |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL471MHB5D | Chemi-Con | 291 | 565-EKYB160ELL471MHB5D-ND | 11,13000 Kč | Parametric Equivalent |
| 16YXJ470M8X11.5 | Rubycon | 14 562 | 1189-1146-ND | 8,19000 Kč | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3 334 | 1189-1859-ND | 9,45000 Kč | Parametric Equivalent |
| 16ZLH470MEFCMG8X11.5 | Rubycon | 0 | 16ZLH470MEFCMG8X11.5-ND | 2,96576 Kč | Parametric Equivalent |
| 16ZLH470MEFCT78X11.5 | Rubycon | 10 114 | 1189-3712-1-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 500 | 5,26042 Kč | 2 630,21 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

