EY1C471MP308B5E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 736
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14 562
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 334
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,96576 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10 114
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 184
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 291
Unit Price: 11,13000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C471MP308B5E

DigiKey Part Number
4191-EY1C471MP308B5ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C471MP308B5E
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF1C471MP308B5EChinsan (Elite)7364191-RF1C471MP308B5ECT-ND8,82000 KčParametric Equivalent
16YXJ470M8X11.5Rubycon14 5621189-1146-ND8,19000 KčParametric Equivalent
16ZLH470MEFC8X11.5Rubycon3 3341189-1859-ND9,45000 KčParametric Equivalent
16ZLH470MEFCMG8X11.5Rubycon016ZLH470MEFCMG8X11.5-ND2,96576 KčParametric Equivalent
16ZLH470MEFCT78X11.5Rubycon10 1141189-3712-1-ND9,45000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,64183 Kč1 641,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64183 Kč
Unit Price with VAT:1,98661 Kč