RJH1CF4RDPQ-80#T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 156
Unit Price: 130,19000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29
Unit Price: 121,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 184
Unit Price: 86,72000 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 190,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 115
Unit Price: 173,23000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 222,52980 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 177,12513 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 361,83403 Kč
Datasheet

Similar


IXYS
In Stock: 330
Unit Price: 149,72000 Kč
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: 217,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 533
Unit Price: 82,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 139,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 370
Unit Price: 79,58000 Kč
Datasheet
IGBT 1200 V 40 A 156.2 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH1CF4RDPQ-80#T2

DigiKey Part Number
RJH1CF4RDPQ-80#T2-ND
Manufacturer
Manufacturer Product Number
RJH1CF4RDPQ-80#T2
Description
IGBT 1200V 40A TO-247
Customer Reference
Detailed Description
IGBT 1200 V 40 A 156.2 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
RJH1CF4RDPQ-80#T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
156.2 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes