STGWT20IH125DF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 300
Unit Price: 210,01000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 95
Unit Price: 172,06000 Kč
Datasheet

Similar


IXYS
In Stock: 325
Unit Price: 165,18000 Kč
Datasheet

Similar


IXYS
In Stock: 137
Unit Price: 240,46000 Kč
Datasheet
IGBT Trench Field Stop 1250 V 40 A 259 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1250 V 40 A 259 W Through Hole TO-3P
Traction Inverter Power Stages in Electric Vehicles

STGWT20IH125DF

DigiKey Part Number
497-STGWT20IH125DF-ND
Manufacturer
Manufacturer Product Number
STGWT20IH125DF
Description
IGBT TRENCH FS 1250V 40A TO-3P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1250 V 40 A 259 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
STGWT20IH125DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
410µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
68 nC
Part Status
Active
Td (on/off) @ 25°C
-/106ns
IGBT Type
Trench Field Stop
Test Condition
600V, 15A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1250 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
80 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 15A
Supplier Device Package
TO-3P
Power - Max
259 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH20N120A3IXYS300IXGH20N120A3-ND210,01000 KčSimilar
IXGH24N120C3Littelfuse Inc.951294-IXGH24N120C3-CHP172,06000 KčSimilar
IXYH20N120C3IXYS325IXYH20N120C3-ND165,18000 KčSimilar
IXYH20N120C3D1IXYS137IXYH20N120C3D1-ND240,46000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,04000 Kč79,04 Kč
1051,63800 Kč516,38 Kč
10036,05290 Kč3 605,29 Kč
60028,79727 Kč17 278,36 Kč
1 20026,75465 Kč32 105,58 Kč
2 40025,03773 Kč60 090,55 Kč
5 40024,25232 Kč130 962,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,04000 Kč
Unit Price with VAT:95,63840 Kč