IGBT PT 1200 V 40 A 180 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH20N120A3

DigiKey Part Number
IXGH20N120A3-ND
Manufacturer
Manufacturer Product Number
IXGH20N120A3
Description
IGBT PT 1200V 40A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 40 A 180 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2.85mJ (on), 6.47mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
50 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/290ns
Part Status
Active
Test Condition
960V, 20A, 10Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
40 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
120 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Base Product Number
Power - Max
180 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Factory Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
30123,64533 Kč3 709,36 Kč
120104,71025 Kč12 565,23 Kč
51090,83920 Kč46 327,99 Kč
1 02089,65514 Kč91 448,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč