IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH24N120C3

DigiKey Part Number
IXGH24N120C3-ND
Manufacturer
Manufacturer Product Number
IXGH24N120C3
Description
IGBT PT 1200V 48A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.16mJ (on), 470µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
79 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/93ns
Part Status
Active
Test Condition
600V, 20A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
48 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
96 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 20A
Base Product Number
Power - Max
250 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1253,60000 Kč253,60 Kč
30151,84200 Kč4 555,26 Kč
120129,51617 Kč15 541,94 Kč
510114,91380 Kč58 606,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,60000 Kč
Unit Price with VAT:306,85600 Kč