IGBT 1350 V 40 A 340 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK20B135D1

DigiKey Part Number
785-1687-5-ND
Manufacturer
Manufacturer Product Number
AOK20B135D1
Description
IGBT 1350V 40A TO-247
Customer Reference
Detailed Description
IGBT 1350 V 40 A 340 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1350 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 20A
Power - Max
340 W
Switching Energy
1.05mJ (off)
Input Type
Standard
Gate Charge
66 nC
Td (on/off) @ 25°C
-/156ns
Test Condition
600V, 20A, 15Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
3073,67500 Kč2 210,25 Kč
12061,24067 Kč7 348,88 Kč
51052,12486 Kč26 583,68 Kč
1 02048,79853 Kč49 774,50 Kč
2 01047,42926 Kč95 332,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč