Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 115 A | |
Vce(on) (Max) @ Vge, Ic | 4.2V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 1.45mJ (on), 470µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 18ns/106ns | |
Test Condition | 600V, 24A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 143,77050 Kč | 43 131,15 Kč |
| Unit Price without VAT: | 143,77050 Kč |
|---|---|
| Unit Price with VAT: | 173,96231 Kč |



