STGWA25S120DF3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 110,03000 Kč
Datasheet

Similar


IXYS
In Stock: 115
Unit Price: 173,23000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 180,62480 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 143,77050 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 293,69623 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 250,48233 Kč
Datasheet
IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWA25S120DF3

DigiKey Part Number
497-15628-5-ND
Manufacturer
Manufacturer Product Number
STGWA25S120DF3
Description
IGBT TRENCH FS 1200V 50A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGWA25S120DF3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Power - Max
375 W
Switching Energy
830µJ (on), 2.37mJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
31ns/147ns
Test Condition
600V, 25A, 15Ohm, 15V
Reverse Recovery Time (trr)
265 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes