IXYR50N120C3D1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 298
Unit Price: 99,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: 136,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 018
Unit Price: 127,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 92,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 110,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 71,68717 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 33,08900 Kč
Datasheet
IGBT 1200 V 56 A 290 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYR50N120C3D1

DigiKey Part Number
IXYR50N120C3D1-ND
Manufacturer
Manufacturer Product Number
IXYR50N120C3D1
Description
IGBT 1200V 56A ISOPLUS247
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 56 A 290 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
56 A
Current - Collector Pulsed (Icm)
210 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 50A
Power - Max
290 W
Switching Energy
3mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
142 nC
Td (on/off) @ 25°C
28ns/133ns
Test Condition
600V, 50A, 5Ohm, 15V
Reverse Recovery Time (trr)
195 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300250,48233 Kč75 144,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,48233 Kč
Unit Price with VAT:303,08362 Kč