HGTG11N120CND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 12
Unit Price: 193,39000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 184
Unit Price: 86,72000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 250,48233 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 533
Unit Price: 82,10000 Kč
Datasheet
IGBT NPT 1200 V 43 A 298 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG11N120CND

DigiKey Part Number
HGTG11N120CND-ND
Manufacturer
Manufacturer Product Number
HGTG11N120CND
Description
IGBT NPT 1200V 43A TO-247-3
Customer Reference
Detailed Description
IGBT NPT 1200 V 43 A 298 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
43 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 11A
Power - Max
298 W
Switching Energy
950µJ (on), 1.3mJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
23ns/180ns
Test Condition
960V, 11A, 10Ohm, 15V
Reverse Recovery Time (trr)
70 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes