STGW28IH125DF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 698
Unit Price: 104,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 70,16046 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 32
Unit Price: 124,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 781
Unit Price: 147,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 92,48746 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 147,18200 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 117,73860 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 250,48233 Kč
Datasheet
IGBT Trench Field Stop 1250 V 60 A 375 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1250 V 60 A 375 W Through Hole TO-247
Traction Inverter Power Stages in Electric Vehicles

STGW28IH125DF

DigiKey Part Number
497-14560-5-ND
Manufacturer
Manufacturer Product Number
STGW28IH125DF
Description
IGBT TRENCH FS 1250V 60A TO-247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1250 V 60 A 375 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
STGW28IH125DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1250 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 25A
Power - Max
375 W
Switching Energy
720µJ (off)
Input Type
Standard
Gate Charge
114 nC
Td (on/off) @ 25°C
-/128ns
Test Condition
600V, 25A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
3050,78700 Kč1 523,61 Kč
12041,66350 Kč4 999,62 Kč
51034,96743 Kč17 833,39 Kč
1 02032,52343 Kč33 173,90 Kč
2 01030,50926 Kč61 323,61 Kč
5 01029,79352 Kč149 265,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč