IGBT Trench 1200 V 50 A 349 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW25N120T2FKSA1

DigiKey Part Number
IKW25N120T2FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW25N120T2FKSA1
Description
IGBT TRENCH 1200V 50A TO247-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 50 A 349 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKW25N120T2FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 25A
Power - Max
349 W
Switching Energy
2.9mJ
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
27ns/265ns
Test Condition
600V, 25A, 16.4Ohm, 15V
Reverse Recovery Time (trr)
195 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
3084,08300 Kč2 522,49 Kč
12070,22083 Kč8 426,50 Kč
51060,06127 Kč30 631,25 Kč
1 02056,35513 Kč57 482,23 Kč
2 01055,84946 Kč112 257,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč