IGBT Trench 1200 V 75 A 480 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 1200 V 75 A 480 W Through Hole PG-TO247-3-1
IPW65R095C7XKSA1

IKW40N120T2FKSA1

DigiKey Part Number
IKW40N120T2FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW40N120T2FKSA1
Description
IGBT TRENCH 1200V 75A TO247-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 75 A 480 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKW40N120T2FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
5.25mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
192 nC
Packaging
Tube
Td (on/off) @ 25°C
33ns/314ns
Part Status
Not For New Designs
Test Condition
600V, 40A, 12Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
258 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 40A
Supplier Device Package
PG-TO247-3-1
Power - Max
480 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH32N120A3IXYS321IXGH32N120A3-ND288,22000 KčSimilar
IXGH40N120A2IXYS0IXGH40N120A2-ND289,05377 KčSimilar
IXGH40N120B2D1IXYS0IXGH40N120B2D1-ND435,46000 KčSimilar
IXGH40N120C3IXYS0IXGH40N120C3-ND235,19650 KčSimilar
IXGH40N120C3D1IXYS411IXGH40N120C3D1-ND439,01000 KčSimilar
In-Stock: 2 623
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
30124,89667 Kč3 746,90 Kč
120105,21775 Kč12 626,13 Kč
51090,80363 Kč46 309,85 Kč
1 02085,54701 Kč87 257,95 Kč
2 01081,21713 Kč163 246,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč