IXGH40N120C3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,51710 Kč
Datasheet
IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH40N120C3

DigiKey Part Number
IXGH40N120C3-ND
Manufacturer
Manufacturer Product Number
IXGH40N120C3
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.8mJ (on), 550µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
142 nC
Packaging
Tube
Td (on/off) @ 25°C
17ns/130ns
Part Status
Active
Test Condition
600V, 30A, 3Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
75 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
200 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
4.4V @ 15V, 30A
Base Product Number
Power - Max
380 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWA40H120DF2STMicroelectronics195497-16005-5-ND5,36000 KčSimilar
STGWA40S120DF3STMicroelectronics0497-15630-5-ND3,51710 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300236,80353 Kč71 041,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,80353 Kč
Unit Price with VAT:286,53227 Kč