Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STGWA40S120DF3 | |
|---|---|
DigiKey Part Number | 497-15630-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40S120DF3 |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40S120DF3 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 129 nC |
Packaging Tube | Td (on/off) @ 25°C 35ns/148ns |
Part Status Obsolete | Test Condition 600V, 40A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 355 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 468 W | Base Product Number |
Switching Energy 1.43mJ (on), 3.83mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW40M120DF3 | STMicroelectronics | 0 | 497-STGW40M120DF3-ND | 141,74000 Kč | Parametric Equivalent |
| STGWA40M120DF3 | STMicroelectronics | 150 | 497-STGWA40M120DF3-ND | 131,24000 Kč | Parametric Equivalent |
| IXGH32N120A3 | IXYS | 321 | IXGH32N120A3-ND | 290,19000 Kč | Similar |
| IXGH40N120A2 | IXYS | 0 | IXGH40N120A2-ND | 291,02877 Kč | Similar |
| IXGH40N120B2D1 | IXYS | 0 | IXGH40N120B2D1-ND | 438,44000 Kč | Similar |







