
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 87 nC |
Series | Td (on/off) @ 25°C 22ns/177ns |
Packaging Tube | Test Condition 600V, 40A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 100 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 86 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 180 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 40A | Supplier Device Package TO-247 (IXYH) |
Power - Max 480 W | Base Product Number |
Switching Energy 2.7mJ (on), 1.6mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 Kč | 310,56 Kč |
| 30 | 189,10800 Kč | 5 673,24 Kč |
| 120 | 162,49125 Kč | 19 498,95 Kč |
| 510 | 149,27231 Kč | 76 128,88 Kč |
| Unit Price without VAT: | 310,56000 Kč |
|---|---|
| Unit Price with VAT: | 375,77760 Kč |

