IGBT PT 1200 V 75 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH32N120A3

DigiKey Part Number
IXGH32N120A3-ND
Manufacturer
Manufacturer Product Number
IXGH32N120A3
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 32A
Manufacturer
IXYS
Power - Max
300 W
Series
Input Type
Standard
Packaging
Tube
Gate Charge
89 nC
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
IGBT Type
PT
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
75 A
Supplier Device Package
TO-247AD
Current - Collector Pulsed (Icm)
230 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,19000 Kč290,19 Kč
30175,62033 Kč5 268,61 Kč
120150,51717 Kč18 062,06 Kč
510136,64180 Kč69 687,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,19000 Kč
Unit Price with VAT:351,12990 Kč