IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH40N120C3D1

DigiKey Part Number
IXGH40N120C3D1-ND
Manufacturer
Manufacturer Product Number
IXGH40N120C3D1
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 380 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.8mJ (on), 550µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
142 nC
Packaging
Tube
Td (on/off) @ 25°C
17ns/130ns
Part Status
Active
Test Condition
600V, 30A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
100 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
180 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
4.4V @ 15V, 30A
Supplier Device Package
TO-247AD
Power - Max
380 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1442,01000 Kč442,01 Kč
30277,53767 Kč8 326,13 Kč
120241,56275 Kč28 987,53 Kč
510235,07796 Kč119 889,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:442,01000 Kč
Unit Price with VAT:534,83210 Kč