IXGR55N120A3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 74,22529 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 89,20213 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 132,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 86,89497 Kč
Datasheet
IGBT PT 1200 V 70 A 200 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR55N120A3H1

DigiKey Part Number
IXGR55N120A3H1-ND
Manufacturer
Manufacturer Product Number
IXGR55N120A3H1
Description
IGBT PT 1200V 70A ISOPLUS247
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 70 A 200 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
5.1mJ (on), 13.3mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
185 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/365ns
Part Status
Active
Test Condition
960V, 55A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
200 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
70 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
330 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 55A
Supplier Device Package
ISOPLUS247™
Power - Max
200 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW40T120FKSA1Infineon Technologies0IGW40T120FKSA1-ND74,22529 KčSimilar
IKW40T120FKSA1Infineon Technologies0448-IKW40T120FKSA1-ND89,20213 KčSimilar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND132,50000 KčSimilar
STGWA40S120DF3STMicroelectronics0497-15630-5-ND86,89497 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300566,36157 Kč169 908,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:566,36157 Kč
Unit Price with VAT:685,29750 Kč