IXGH50N120C3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 74,22529 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 750
Unit Price: 215,86000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 89,20213 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 132,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 86,89497 Kč
Datasheet
IGBT PT 1200 V 75 A 460 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH50N120C3

DigiKey Part Number
IXGH50N120C3-ND
Manufacturer
Manufacturer Product Number
IXGH50N120C3
Description
IGBT PT 1200V 75A TO-247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 75 A 460 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2.2mJ (on), 630µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
196 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/123ns
Part Status
Active
Test Condition
600V, 40A, 2Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
75 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
250 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 40A
Base Product Number
Power - Max
460 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW40T120FKSA1Infineon Technologies0IGW40T120FKSA1-ND74,22529 KčSimilar
IKW40N120T2FKSA1Infineon Technologies2 750IKW40N120T2FKSA1-ND215,86000 KčSimilar
IKW40T120FKSA1Infineon Technologies0448-IKW40T120FKSA1-ND89,20213 KčSimilar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND132,50000 KčSimilar
STGWA40S120DF3STMicroelectronics0497-15630-5-ND86,89497 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1567,16000 Kč567,16 Kč
30364,11233 Kč10 923,37 Kč
120322,88625 Kč38 746,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:567,16000 Kč
Unit Price with VAT:686,26360 Kč