MFR Recommended
Similar
Similar
Similar
Similar
Similar

IKW25T120FKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW25T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW25T120FKSA1 |
Description | IGBT NPT FS 1200V 50A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 50 A 190 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 25A | |
Power - Max | 190 W | |
Switching Energy | 4.2mJ | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 50ns/560ns | |
Test Condition | 600V, 25A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |











