IGBT PT 1200 V 60 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH30N120B3

DigiKey Part Number
238-IXGH30N120B3-ND
Manufacturer
Manufacturer Product Number
IXGH30N120B3
Description
IGBT PT 1200V 60A TO-247AD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 60 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 30A
Power - Max
300 W
Switching Energy
3.47mJ (on), 2.16mJ (off)
Input Type
Standard
Gate Charge
87 nC
Td (on/off) @ 25°C
16ns/127ns
Test Condition
960V, 30A, 5Ohm, 15V
Reverse Recovery Time (trr)
37 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300117,73860 Kč35 321,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,73860 Kč
Unit Price with VAT:142,46371 Kč