Similar
Similar
Similar
Similar



STGWT28IH125DF | |
|---|---|
DigiKey Part Number | 497-14562-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT28IH125DF |
Description | IGBT TRENCH FS 1250V 60A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1250 V 60 A 375 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT28IH125DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1250 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 720µJ (off) | |
Input Type | Standard | |
Gate Charge | 114 nC | |
Td (on/off) @ 25°C | -/128ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 33,08900 Kč | 19 853,40 Kč |
| Unit Price without VAT: | 33,08900 Kč |
|---|---|
| Unit Price with VAT: | 40,03769 Kč |





