Similar
Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 96 A | |
Vce(on) (Max) @ Vge, Ic | 4.2V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 1.37mJ (on), 470µJ (off) | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | 16ns/93ns | |
Test Condition | 600V, 20A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 220 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 293,69623 Kč | 88 108,87 Kč |
| Unit Price without VAT: | 293,69623 Kč |
|---|---|
| Unit Price with VAT: | 355,37244 Kč |



