IXGH24N120C3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 71,68717 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: 124,94000 Kč
Datasheet
IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH24N120C3H1

DigiKey Part Number
IXGH24N120C3H1-ND
Manufacturer
Manufacturer Product Number
IXGH24N120C3H1
Description
IGBT PT 1200V 48A TO-247AD
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
48 A
Current - Collector Pulsed (Icm)
96 A
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 20A
Power - Max
250 W
Switching Energy
1.16mJ (on), 470µJ (off)
Input Type
Standard
Gate Charge
79 nC
Td (on/off) @ 25°C
16ns/93ns
Test Condition
600V, 20A, 5Ohm, 15V
Reverse Recovery Time (trr)
70 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300180,62480 Kč54 187,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,62480 Kč
Unit Price with VAT:218,55601 Kč