
GT40QR21(STA1,E,D | |
|---|---|
DigiKey Part Number | 264-GT40QR21(STA1ED-ND |
Manufacturer | |
Manufacturer Product Number | GT40QR21(STA1,E,D |
Description | IGBT 1200V 40A TO-3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 230 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 40A | |
Power - Max | 230 W | |
Switching Energy | -, 290µJ (off) | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | 280V, 40A, 10Ohm, 20V | |
Reverse Recovery Time (trr) | 600 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 25 | 70,36840 Kč | 1 759,21 Kč |
| 100 | 58,11830 Kč | 5 811,83 Kč |
| 500 | 48,31136 Kč | 24 155,68 Kč |
| 1 000 | 45,16292 Kč | 45 162,92 Kč |
| 2 000 | 43,33463 Kč | 86 669,26 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |

