CT-1003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 12 222,07000 Kč
Datasheet
CT-1003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT-1003
Ferrule Installation Solutions

CT-1003

DigiKey Part Number
298-10669-ND
Manufacturer
Manufacturer Product Number
CT-1003
Description
TOOL HAND CRIMPER 8-22AWG FRONT
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
8-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes