


CT-1170 | |
|---|---|
DigiKey Part Number | 298-14337-ND |
Manufacturer | |
Manufacturer Product Number | CT-1170 |
Description | CTRLDCYFERRCRMPTOOLW/PTLOCATOR,E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | For Use With/Related Products Ferrules |
Packaging Box | Wire Gauge or Range - AWG 5-28 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 950,40000 Kč | 8 950,40 Kč |
| 5 | 8 503,64400 Kč | 42 518,22 Kč |
| 10 | 8 317,68600 Kč | 83 176,86 Kč |
| 25 | 8 077,67040 Kč | 201 941,76 Kč |
| Unit Price without VAT: | 8 950,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 829,98400 Kč |








