Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-1201

DigiKey Part Number
298-CT-1201-ND
Manufacturer
Manufacturer Product Number
CT-1201
Description
TOOL HAND CRIMPER SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
6-28 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Front Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 327,30000 Kč12 327,30 Kč
511 711,21400 Kč58 556,07 Kč
1011 454,78700 Kč114 547,87 Kč
2511 123,80800 Kč278 095,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12 327,30000 Kč
Unit Price with VAT:14 916,03300 Kč